
Highlights & Details
Murata US18650VTC6 Li-ion 3.6V / 3.0Ah
- High capacity & extreme discharge current: Perfect balance of 3,000 mAh capacity and up to 30 A discharge load.
- First-class brand quality: Developed by Murata (Sony) for maximum reliability and durability
- Excellent cycle stability: Constant power output even under high load.
Technical specifications
- Charging procedure CC-CV (constant current - constant voltage)
- Size
18650
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 18.35 mm x 65 mm
- Voltage
3.6 V
- Capacity (mAh, Ah)
3 Ah
- Special-purpose battery features
Flat top
- Max. charge voltage
4.25 V
- Max. charging current
5 A
- Terminal voltage
2 V
- Discharge current (max.)
30 A
- Continuous discharge
15 A
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Height
65 mm
- (Ø)
18.35 mm
- Weight
46.6 g
- Content
1 pc(s)
- Type
US18650VTC6
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 3767979 Murata US18650VTC6 Non-standard battery (rechargeable) 18650 Flat top Li-ion 3.6 V 3 Ah 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3767979 Murata US18650VTC6 Non-standard battery (rechargeable) 18650 Flat top Li-ion 3.6 V 3 Ah 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 1x Murata US18650VTC6 lithium-ion battery
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


