
Murrelektronik 7000-19041-3012000 Sensor/actuator connector M12 x 1 Socket, straight 20.00 m No. of pins (RJ): 12 1 pc(s
Number
Technical specifications
- Design: 19041
- Wire number/cross-section: 12× 0.25 mm²
- Towing chain values: 3 Mio
- wire insulation: PP (br, bl, ws, gn, rs, ge, sw, gr, rt, vi, grrs, rtbl)
- Bending radius (moving): 15× Outer-Ø
- Temperature range (moving): -20...+80 °C
- Cable identification: 301
- Cable weight [g/m]: 69.30
- Material (copper
- Ø wire): 20 km (conductor): 20 Ω C (conductor) conductor: 1 °C (conductor). 0.1 mm
- (conductor): 32× 0.1 mm (strand class 6)
- AWG: Similar AWG 24
- material (core insulation): PP
- wire-Ø incl. insulation: 1.25 mm ±5%
- wire color/numbering: br, rt, gr, sw, ge, rs, gn, ws, bl, rtbl, grrs, vi
- twisted-pair: Wires rtbl, grrs and vi, all other wires stranded in each other
- : no
- Chemical resistance: Good oil, petrol and chemical resistance (VDE 0472 Part 803 Test B)
- Thermal resistance: Flame resistant to VDE 0472 Part 804 Test type B
- Test voltage: 1500 V
- bending radius (fixed): 10× Outer Ø
- Number of bending cycles (drag chain): Max. 3 Mio (25 °C)
- Track (drag chain): Max. 5 m (horizontal)
- Track speed (drag chain): Max. 2 m/s
- acceleration (drag chain): Max. 10 m/s²
- Rated surge voltage: 0.8 kV
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- material (locking): Die-cast zinc, matt nickel-plated
- Mounting type: Screwed,
- pollution degree: 3
- Type
7000-19041-3012000
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
Cable, open end
- No. of pins
12
- Cable length
20.00 m
- Jacket material
PUR
- Nominal voltage
300 V
- Nominal current
1.5 A
- Nominal current - rounded value
1.5 A
- Outside Ø
7 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
M12 socket
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Cable colour
Grey
- Coding
A
IP65
IP66K
IP67
- Features
PUR jacket
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-19041-3012000
- Content
1 pc(s)
- Cable Ø
6.9 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2314568 Murrelektronik 7000-19041-3012000 Sensor/actuator connector M12 x 1 Socket, straight 20.00 m No. of pins (RJ): 12 1 pc(s
User & Safety Instructions
User & Safety Instructions 2314568 Murrelektronik 7000-19041-3012000 Sensor/actuator connector M12 x 1 Socket, straight 20.00 m No. of pins (RJ): 12 1 pc(s





