
Number
Highlights & Details
Murrelektronik 7000-29015-0000000 SVS Eco Opaque Pins:3
- With integrated seal
Technical specifications
- Display (details): LED red & VDR
- Cable connection-Ø 8 - 10 mm
- Pins
3
- Product type
Square connector
- Type
A standard
- Connection
Screw terminal
IP65 when connected and locked (60529), with screws
- Number of pins
3
- Nominal voltage
24 V DC/AC
- Display
LED
- Total no. of pins
3
- Weight
29 g
- Manufacturer part #
7000-29015-0000000
- Factory colour
Opaque
- Content
1 pc(s)
- Cable cross section
0.5 - 1.5 mm²
- Circuit layout description
incl. yellow LED
- Max. temperature
+80 °C
- Min. temperature
-25 °C
- Type
SVS Eco
- Screw connection
M 20 x 1.5 mm
- Type
A
- Nominal current (details)
1.5 A
- Connection
Screw terminal
- Temperature range
-25 - +80 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 744744 Murrelektronik 7000-29015-0000000 SVS Eco Opaque Pins:3
Datasheet 744744 Murrelektronik 7000-29015-0000000 SVS Eco Opaque Pins:3
User & Safety Instructions
User & Safety Instructions 744744 Murrelektronik 7000-29015-0000000 SVS Eco Opaque Pins:3
Description
This text is machine translated.








