
Murrelektronik 7000-40021-6240200 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 2.00 m 1
Technical specifications
- Design: 40021
- Number of wires/cross-section: 4× 0.34 mm²
- drag chain values: 2 Mio
- wire insulation: PVC (br, ws, bl, sw)
- bending radius: 15× outer-Ø
- Temperature range (moving): -5...+80 °C
- Cable identification: 624
- Cable weight [g/m]: 42.68
- Material (conductor): CU-strand, blank
- resistance (conductor): Max. 57 Ω C °
- conductor: 20 mm
- (single wire) Ø C (construction: 42× 0.1 mm (strand class 6)
- AWG: Similar AWG 22
- material (wire insulation): PVC
- core-Ø incl. insulation: 1.25 mm ±5%
- wire color/numbering: br, sw, bl, ws
- twisted-pair: 4 wires stranded
- shielding: no
- chemical resistance: Good oil, petrol and chemical resistance
- Test voltage: 2000 V AC
- bending radius (fixed): 10× Outer Ø
- Number of bending cycles (drag chain): Max. 2 Mio
- (25 °C) Track (drag chain): Max. 5 m (horizontal)
- Track speed (drag chain): Max. 3.3 m/s
- Acceleration (drag chain): Max. 5 m/s²
- Rated surge voltage: 2.5 kV
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- material (locking): Zinc die-cast, matt nickel-plated
- Pollution degree: 3
- Type
7000-40021-6240200
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connection side A
M12 plug, straight
- Connection side B
M12 socket, straight
- Cable length
2.00 m
- Jacket material
PUR
- Nominal voltage
300 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
5.2 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Cable colour
Black
- Coding
A
IP65
IP66K
IP67
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-40021-6240200
- Content
1 pc(s)
- Cable Ø
5.2 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2313158 Murrelektronik 7000-40021-6240200 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 2.00 m 1
User & Safety Instructions
User & Safety Instructions 2313158 Murrelektronik 7000-40021-6240200 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 2.00 m 1







