
Murrelektronik 7000-40531-8030750 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 7.50 m No
Number
Technical specifications
- Design: 40531
- Core number/cross-section: 2× 0.25 + 2× 0.34 mm²
- Wire insulation: PE (rt, sw), (bl, ws)
- Bending radius (moving): 10× outer-Ø
- Temperature range (moving): -30...+70 °C.
- Cable identification 803
- Cable weight [g/m]: 63.12
- Material (conductor): CU-strand, tin-plated
- Resistance (conductor): Max. 78 Ω/km (data pair), max. 54 Ω/km (power pair); (20 °C)
- AWG: Similar AWG 24 (0.25 mm²); similar AWG 22 (0.34 mm²)
- Material (wire insulation): Cell PE (data pair ws, bl); PE (power pair sw, rt)
- Wire Ø incl. insulation: 2.1 mm ±5% (0.25 mm²); 1.5 mm ±5% (0.34 mm²)
- Wire color/numbering: ws, bl (data pair); sw, rt (power pair)
- Twisted-pair: Shielded wire pair blue/white with shielded wire pair red/black stranded
- Shielding: yes
- Chemical resistance: Good resistance to oil, petrol and chemicals
- Thermal resistance: Flame-resistant
- Bending radius (fixed): 6× outer-Ø
- Travel path (drag chain): Max. 5 m (horizontal)
- Travel speed (drag chain): Max. 3 m/s.
- Acceleration (drag chain): Max. 5 m/s²
- Dimensioning surge voltage: 1.5 kV
- Locking the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- Material (locking): Die-cast zinc, matt nickel-plated
- Pollution level 3
- Type
7000-40531-8030750
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connection side A
M12 plug, straight
- Connection side B
M12 socket, straight
- No. of pins
5
- Cable length
7.50 m
- Jacket material
PUR
- Nominal voltage
300 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
6.9 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Cable colour
Violet
- Coding
A
IP65
IP66K
IP67
- Features
PUR jacket
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-40531-8030750
- Content
1 pc(s)
- Cable Ø
6.9 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2311400 Murrelektronik 7000-40531-8030750 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 7.50 m No
User & Safety Instructions
User & Safety Instructions 2311400 Murrelektronik 7000-40531-8030750 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 7.50 m No








