
Murrelektronik 7000-40821-6200300 Sensor/actuator splitter/adapter Socket, straight, Socket, straight 3.00 m No. of pins
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 25.20
3
4% = € 1.09
€ 24.11
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 25.20 / piece)
€ 28.56
-12 %
€ 25.20
plus VAT.
14-day return policy included
Technical specifications
- Design: 40821
- Core number/cross-section: 3× 0.25 mm²
- Drag chain values: 2 Mio.
- Wire insulation: PVC (br, bl, sw)
- Bending radius (moving): 15× outer-Ø
- Temperature range (flexible): -5...+80 °C.
- Cable identification 620
- Cable weight [g/m]: 26.62
- Material (conductor): Plain copper braid
- Resistance (conductor): Max. 79 Ω/km (20 °C)
- Single wire Ø (conductor): 0.1 mm
- Construction (conductor): 32× 0.1 mm (strand class 6)
- AWG: Similar AWG 24
- Material (wire insulation): PVC
- Wire Ø incl. insulation: 1.25 mm ±5%
- Wire color/numbering: br, sw, bl
- Twisted-strand network: 3 wires stranded
- Shielding: no.
- Chemical resistance: Good resistance to oil, petrol and chemicals
- Test voltage: 2000 V/AC
- Bending radius (fixed): 10× outer-Ø
- Number of bending cycles (drag chain): Max. 2 Mio (25 °C)
- Travel path (drag chain): Max. 5 m (horizontal)
- Travel speed (drag chain): Max. 3.3 m/s.
- Acceleration (drag chain): Max. 5 m/s²
- Dimensioning surge voltage: 1.5 kV
- LED indicator: no.
- Locking the slots: Screw thread (M8/M12×1 mm) recommended tightening torque 0.4/0.6 Nm, self-locking
- Material (locking): Die-cast zinc, matt nickel-plated
- Fastening method: Plugged, screwed
- Pollution level 3
- Type
7000-40821-6200300
- Product type
Sensor/actuator splitter/adapter
- Connector type
Socket, straight
Socket, straight
- Connection side A
M8 socket, straight
- Connection side B
M12 socket, straight
- No. of pins
4
- Cable length
3.00 m
- Jacket material
PUR
- Nominal voltage
300 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
4.3 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Thread type (wiring and installation)
M12
- Cable colour
Black
- Coding
A
- Contact material
Copper alloy
- Contact surface
Gold plated
IP65
IP66K
IP67
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-40821-6200300
- Content
1 pc(s)
- Cable Ø
4.5 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2314241 Murrelektronik 7000-40821-6200300 Sensor/actuator splitter/adapter Socket, straight, Socket, straight 3.00 m No. of pins








