
Murrelektronik 7000-P6411-0000000 Sensor/actuator connector M12 x 1 Socket, straight No. of pins (RJ): 4 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.95
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.84 / piece)
€ 25.20
-13 %
€ 21.84
plus VAT.
Only 7 Piece(s) available
Technical specifications
- Design: P6411
- Dimensioning surge voltage: 6.0 kV
- Locking the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- Pollution level 3
- Type
7000-P6411-0000000
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- No. of pins
4
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Connector cross-section (max.)
1.5 mm²
- Cross-section (sensor/actuator wiring)
1.5 mm²
- Connection
Screw terminal
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Coding
S
- Contact material
CuZn
IP67 (when connected)
- Features
S-codiert
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-P6411-0000000
- Content
1 pc(s)
- Cable Ø (max.)
10 mm
- Cable Ø up to
8 mm
- Cable Ø range
8 - 10 mm
- RoHS-compliant
Yes
- UKCA
no
Documents & Downloads
Datasheet
Datasheet 2314050 Murrelektronik 7000-P6411-0000000 Sensor/actuator connector M12 x 1 Socket, straight No. of pins (RJ): 4 1 pc(s)




