
Murrelektronik 7024-12021-3210150 Sensor/actuator connector M12 x 1 Plug, straight 1.50 m No. of pins (RJ): 4 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 15.96
-11 %
€ 14.28
plus VAT.
Highlights & Details
M12 St. 0° free cable end F&B Pro TPE-S 4x0.34 bl robot+schnak. 1.5m
Our service for you
Technical specifications
- Design: 12021
- Core number/cross-section: 4× 0.34 mm²
- Drag chain values: 4 Mio.
- Wire insulation: PP (br, ws, bl, sw)
- Bending radius (moving): 10× outer-Ø
- Temperature range (flexible): -25...+105 °C.
- Cable identification 321
- Cable weight [g/m]: 29.70
- Material (conductor): Plain copper braid
- Resistance (conductor): Max. 58 Ω/km (20 °C)
- Single wire Ø (conductor): 0.1 mm
- Construction (conductor): 42× 0.1 mm (strand class 6)
- AWG: Similar AWG 22
- Material (core insulation): PP
- Wire Ø incl. insulation: 1.27m ±5%
- Wire color/numbering: br, sw, bl, ws
- Twisted-strand network: 4 wires stranded
- Shielding: no.
- Test voltage: 3000 V/AC
- Bending radius (fixed): 5× outer-Ø
- Number of bending cycles (drag chain): Max. 4 Mio (25 °C)
- Travel path (drag chain): Max. 10 m.
- Travel speed (drag chain): Max. 3 m/s.
- Acceleration (drag chain): Max. 10 m/s²
- Dimensioning surge voltage: 2.5 kV
- LED indicator: no.
- Locking the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- Material (locking): Stainless steel 1.4404 (V4A)
- Fastening method: Plugged, screwed
- Pollution level 3
- Type
7024-12021-3210150
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connection side A
M12 plug, straight
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
1.50 m
- Jacket material
TPE-S
- Nominal voltage
300 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
4.7 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Cable colour
Blue
- Coding
A
- Contact material
Copper alloy
- Contact surface
Gold plated
IP65
IP68
IP69K
- Features
A-coded
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Manufacturer part #
7024-12021-3210150
- Content
1 pc(s)
- Cable Ø
4.7 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2312855 Murrelektronik 7024-12021-3210150 Sensor/actuator connector M12 x 1 Plug, straight 1.50 m No. of pins (RJ): 4 1 pc(s)






