
Number
Technical specifications
- Mounting type: Snaps onto mounting rail TH35 (EN 60715)
- Frequency: 50 Hz - 60 Hz
- Device protection: short-circuit and overload-proof
- LED display: LED (green) for output voltage
- Relative humidity: 5 % - 95 %, condensation not permitted
- Ripple: Max. 50 mV rms/RMS
- External backup fuse: Max. 10 A
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
- Output voltage
24 V DC
- Inputs
0.65 A
- Input voltage
90 - 265 V
- Input voltage (max.)
265 V AC
- Max. output current
1.3 A
- Output current (max.) - rounded
1.3 A
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
28 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 87.5 x 38 x 76 mm
- Weight
0
- Output voltage (max.)
28 V DC
- Output voltage (min.)
22 V DC
- Operating temperature (max.)
+40 °C
- Max. operating temperature (derating)
+50 °C
- Min. operating temperature (derating)
-25 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
85161
- Content
1 pc(s)
- PSU features
Surge protection
- Width
38 mm
- Height
76 mm
- Length
87.5 mm
- Max. temperature
+40 °C
- Min. temperature
-25 °C
- Type
85161
- Efficiency
82 %
38
76 mm
80 mm
90 mm
36.3 W
70 mm
TRUE
TRUE
1
AC/DC
Screw connection
TRUE
IP20
None
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309958 Murrelektronik 85161 Rail mounted PSU (DIN) 28 V DC 1.3 A No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2309958 Murrelektronik 85161 Rail mounted PSU (DIN) 28 V DC 1.3 A No. of outputs:1 x Content 1 pc(s)










