
Number
Total (€ 100.83 / piece)
€ 100.83
plus VAT.
14-day return policy included
Technical specifications
- Operating voltage: 24 V DC
- PIN 1 (+)
- PIN 2: (NC)/(S2)
- PIN 3: (-)
- PIN 4: (NO)/(S1)
- Pin 5: (Ground)
- Slot locking: Screw thread (M12×1 mm)
- Packaging type
Piece
- Product type
Sensor & actuator box (passive)
- No. of signal spaces
2
- Type
27784
- No. of splitters
8-way
- Status indicator
LED
- Connection
M12 socket
- Width
50.2 mm
- Length
16.5 mm
IP67 (when connected)
IP67 (when locked)
- Max. power rating per slot
4 A
- Total current (direct supply)
10 A
- Max. temperature
+80 °C
- Min. temperature
-20 °C
- Connector type (distribution boxes)
M12 socket
- Case material
Plastic
- Total no. of pins
5
- Manufacturer part #
27784
- Content
1 pc(s)
- Number of pins
5
- Height
149.2 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2312884 Murrelektronik 27784 27784 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2312884 Murrelektronik 27784 27784 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece








