
Number
Total (€ 205.87 / piece)
€ 205.87
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Connection type: Spring-loaded terminals
- Number of auxiliary contacts: 1 - (41-42)
- Number of signaling outputs: 0
- Number of safety contacts: 3 - (13-14); (23-24); (33-34)
- INPUT VOLTAGE 24 V DC, 24 V AC
- Service life: 20 years
- Category: Up to 4
- Contact material: AG Sn O, self-cleaning, positively guided
- Mech./electr. Lifespan: 10,000 000 switching cycles/load-dependant
- Power consumption: Max. 4.9 VA/2.0 W
- Switching voltage: Max. 250 V AC/DC
- Switching current per output: Max. 8 A
- Safety contacts (STOP 0): Max. 250 V AC/8 A; min. 10 V AC/10 mA (ohm./ind.), with suitable protective circuit
- TOTAL CURRENT 24 A (45 °C); 18 A (55 °C); 12 A (60 °C)
- Temperature range -25...+60 °C (storage temperature -40...+85 °C)
- Product type
IO module
- Interfaces
Plug-in
- Type
3000-33113-3020012
- Operating voltage
24 V DC/AC
- Height
100 mm
- Length
121 mm
- Width
22.5 mm
- No. of relay outputs
4
- Dim
(L x W x H) 121 x 22.5 x 100 mm
- Manufacturer part #
3000-33113-3020012
- Fitting type (details)
Can be snapped onto mounting rail
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2312506 Murrelektronik 3000-33113-3020012 3000-33113-3020012 IO module Plug-in No. of relay outputs: 4
User & Safety Instructions
User & Safety Instructions 2312506 Murrelektronik 3000-33113-3020012 3000-33113-3020012 IO module Plug-in No. of relay outputs: 4








