
Murrelektronik 3000-33113-3020075 IO module Spring-loaded terminal No. of digital outputs: 0 No. of relay outputs: 4
Number
Technical specifications
- Connection type: Spring-loaded terminals
- Number of auxiliary contacts: 2 - (51-52); (61-62)
- Number of contacts: 4 - (13-14); (23-24); (33-34); (43-44)
- Number of signaling outputs: 0
- INPUT VOLTAGE 24 V DC, 24 V AC
- Service life: 20 years
- Category: Up to 4
- Contact material: AG Sn O, self-cleaning, positively guided
- Mech./electr. Lifespan: 10,000 000 switching cycles/load-dependant
- Power consumption: Max. 1.0 VA
- Switching voltage: Max. 250 V AC/DC
- Switching current per output: Max. 6 A
- Safety contacts (STOP 0): Max. 250 V AC/6 A; min. 10 V AC/10 mA (ohm./ind.), with suitable protective circuit
- Temperature range -25...+45 °C (storage temperature -40...+85 °C)
- Product type
IO module
- Interfaces
Spring-loaded terminal
- Type
3000-33113-3020075
- Operating voltage
24 V DC/AC
- Height
100 mm
- Length
121 mm
- Width
22.5 mm
- No. of digital outputs
0
- No. of relay outputs
4
- Dim
(L x W x H) 121 x 22.5 x 100 mm
- Manufacturer part #
3000-33113-3020075
- Fitting type (details)
Can be snapped onto mounting rail
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2313304 Murrelektronik 3000-33113-3020075 IO module Spring-loaded terminal No. of digital outputs: 0 No. of relay outputs: 4
User & Safety Instructions
User & Safety Instructions 2313304 Murrelektronik 3000-33113-3020075 IO module Spring-loaded terminal No. of digital outputs: 0 No. of relay outputs: 4








