
Murrelektronik 51100 Industrial relay Nominal voltage: 24 V DC Switching current (max.): 8 A 1 maker 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 27.72
3
4% = € 1.21
€ 26.51
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 27.72 / piece)
€ 27.72
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: Snaps onto mounting rail TH35 or G32 (EN 60715)
- LED display: LED (red)
- Minimum load current 100 mA
- Test isolation voltage 5 kV
- Switching frequency: Max. 10 Hz
- Product type
Industrial relay
- Type
51100
- Response time
10 ms
- Fall time
15 ms
- Contact type
1 maker
- Contact material
AgNi
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Durability
20000000 switching cycles
- Features
+ LED display
- Max. temperature
+50 °C
- Min. temperature
-20 °C
- Length
68 mm
- Width
12 mm
- Height
82 mm
- Dim
(L x W x H) 68 x 12 x 82 mm
- Content
1 pc(s)
12
82 mm
68 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Screw connection
21.6-26.4 V
Gold
IP20
TRUE
Copper
DC
1
Thermoplastic
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309851 Murrelektronik 51100 Industrial relay Nominal voltage: 24 V DC Switching current (max.): 8 A 1 maker 1 pc(s)





