Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Industrial relay
51508
Screw terminal
10 ms
15 ms
1 breaker
AgNi
24 V DC/AC
250 V DC/AC
5 A
1250 VA
20000000 switching cycles
+ LED display
+60 °C
-20 °C
65 mm
12 mm
56 mm
(L x W x H) 65 x 12 x 56 mm
1 pc(s)
yes
Datasheet 2309867 Murrelektronik 51508 Industrial relay Nominal voltage: 24 V DC/AC Switching current (max.): 5 A 1 breaker Piece 1 pc(s)