
Murrelektronik 51551 Industrial relay Nominal voltage: 24 V DC/AC Switching current (max.): 5 A 1 maker 1 pc(s)
Number
Technical specifications
- Mounting type: Snaps onto mounting rail TH35 or G32 (EN 60715)
- LED display: LED (red)
- Minimum load current 100 mA
- Test isolation voltage 4 kV
- Switching frequency: Max. 10 Hz
- Product type
Industrial relay
- Type
51551
- Connection
Screw terminal
- Response time
10 ms
- Fall time
15 ms
- Contact type
1 maker
- Contact material
Ag
- Nominal voltage
24 V DC/AC
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
5 A
- Max. switching capacity
1250 VA
- Durability
20000000 switching cycles
- Features
+ LED display
- Max. temperature
+50 °C
- Min. temperature
-20 °C
- Length
65 mm
- Width
12 mm
- Height
56 mm
- Dim
(L x W x H) 65 x 12 x 56 mm
- Content
1 pc(s)
12
56 mm
64 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Screw connection
19.2-30 V
19.2-30 V
Gold
IP20
TRUE
Copper
AC/DC
1
Thermoplastic
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309871 Murrelektronik 51551 Industrial relay Nominal voltage: 24 V DC/AC Switching current (max.): 5 A 1 maker 1 pc(s)






