Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Industrial relay
516001
Screw terminal
10 ms
10 ms
4 change-overs
Ag + Au
24 V DC/AC
250 V DC/AC
2 A
125 VA
10000000 operations
+ LED display
+50 °C
-20 °C
102 mm
22.5 mm
75 mm
(L x W x H) 102 x 22.5 x 75 mm
1 pc(s)
yes
Datasheet 2310145 Murrelektronik 516001 Industrial relay Nominal voltage: 24 V DC/AC Switching current (max.): 2 A 4 change-overs Piece 1