1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Industrial relay
516014
Screw terminal
6 ms
3 ms
1 maker
1 breaker
AgNi
24 V DC
250 V DC/AC
3 A
500 VA
20000000 switching cycles
+ LED display
+60 °C
-20 °C
68 mm
12 mm
82 mm
(L x W x H) 68 x 12 x 82 mm
1 pc(s)
not relevant
Datasheet 2310146 Murrelektronik 516014 Industrial relay Nominal voltage: 24 V DC Switching current (max.): 3 A 1 maker, 1 breaker Piece 1