
Murrelektronik 516090 Industrial relay Nominal voltage: 24 V DC Switching current (max.): 5 A 1 maker 5 pc(s)
EAN:
Part number:
Item no:
Number (Package size 5 pc(s))
Total (€ 26.89 / piece)
€ 134.45
plus VAT.
Only 2 Set(s) available
Technical specifications
- Mounting type: Snaps onto mounting rail TH35 or G32 (EN 60715)
- LED display: LED (red)
- Minimum load current 100 mA
- Test isolation voltage 4 kV
- Switching frequency 50 Hz - 60 Hz
- Product type
Industrial relay
- Type
516090
- Connection
Screw terminal
- Response time
20 ms
- Fall time
15 ms
- Contact type
1 maker
- Contact material
AgNi
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
5 A
- Max. switching capacity
1250 VA
- Durability
20000000 switching cycles
- Features
+ LED display
- Max. temperature
+60 °C
- Min. temperature
-25 °C
- Content
5 pc(s)
Documents & Downloads
Datasheet
Datasheet 2310147 Murrelektronik 516090 Industrial relay Nominal voltage: 24 V DC Switching current (max.): 5 A 1 maker 5 pc(s)
User & Safety Instructions
User & Safety Instructions 2310147 Murrelektronik 516090 Industrial relay Nominal voltage: 24 V DC Switching current (max.): 5 A 1 maker 5 pc(s)





