
Number
Technical specifications
- Response/drop/bounce time: 10/15/1.5 ms
- Output power max. 1500 VA/120 W.
- Output voltage: Max. 250 V AC/DC
- Output current max. 6 A
- Mounting type: Can be snapped onto mounting rail
- Input voltage 24 V DC input circuit A.
- Input current 20 mA (input circuit A)
- Minimum load current 100 mA (12 V DC)
- Test isolation voltage: 4 kV; safe isolation
- Switching frequency: Max. 10 Hz
- Control voltage 24 V DC input circuit B.
- Control current 5 mA (input circuit B)
- Packaging type
Piece
- Product type
Multifunction timer
- Type
52350
- Type
Multifunction
- Connection
Screw terminal
- Functions
On-delay
- Operating voltage
24 V DC
- Contact type
1 change-over
- Contact material
AgSnO2
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
6 A
- Max. switching capacity
120 W
- Time range (min.)
0.1 s
- Time range (max.)
300 s
- Time range(s)
300 s
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Durability
20,000 000 switching cycles/load-dependant
- Width
6.2 mm
- Height
91 mm
- Depth
70 mm
- Dim
(W x H x D) 6.2 x 91 x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309892 Murrelektronik 52350 52350 Multifunction timer Multifunction 24 V DC 1 pc(s) Time range: 0.1 - 300 s 1 change-over Piece
User & Safety Instructions
User & Safety Instructions 2309892 Murrelektronik 52350 52350 Multifunction timer Multifunction 24 V DC 1 pc(s) Time range: 0.1 - 300 s 1 change-over Piece


