
Number
Total (€ 789.08 / piece)
€ 789.08
plus VAT.
Only 6 Piece(s) available
Highlights & Details
MVK I/O compact module, metal design Profibus DP, 16 multi-functional channels MVK-MP DIO8 + 8xDiagnose/DIO
- Connection type: M12 socketStatus display with LED
- This text is machine translated.
Technical specifications
- Actuator supply UA: 24 V DC, max. 9 A
- Actuator warning: Per channel per LED and BUS
- Diagnostics via BUS: Per module and channel
- Diagnostics via LED: Per module and channel
- Fieldbus: PROFIBUS 12 Mbit/s; M12, B-coded
- Short circuit and overload: Yes
- Lamp load 10 W
- Cable break: Per port
- Pin 2: Input/Output/Diagnostic
- Pin 4: Input/output
- Switching current per output: Max. 1.6 A (short-circuit and overload-proof)
- Sensor supply US: 24 V DC, max. 200 mA (M12 socket), short-circuit and overload proof
- Monitoring - no voltage: Yes
- Monitoring - undervoltage: Yes
- Packaging type
Piece
- Product type
Sensor & actuator box (active)
- No. of signal spaces
16
- Type
55309
- Status indicator
LED
- Signal type
PNP
- Connection
Screws
- Width
63 mm
- Length
225 mm
IP67
- Max. power rating per slot
1.6 A
- Total current (direct supply)
9 A
- Max. temperature
+55 °C
- Min. temperature
-25 °C
- Connector type (distribution boxes)
M12 socket
- Case material
Metal
- Total no. of pins
5
- Manufacturer part #
55309
- Content
1 pc(s)
- Number of pins
5
- Height
42 mm
- RoHS-compliant
Yes
- Power rating (total)
9 A
- Power rating per I/O
1.6 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2313089 Murrelektronik 55309 55309 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2313089 Murrelektronik 55309 55309 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Piece








