
Number
Total (€ 315.13 / piece)
€ 315.13
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Diagnostics via BUS: Per module and channel
- Diagnostics via LED: Per module and channel
- Fieldbus: PROFIBUS 12 Mbit/s; M12, B-coded
- Short circuit and overload: Yes
- Switching current per output: Max. 2 A (short-circuit and overload-proof)
- Sensor supply US: 24 V DC, max. 200 mA (M12 socket), short-circuit and overload proof
- Monitoring - no voltage: Yes
- Monitoring - undervoltage: Yes
- Packaging type
Piece
- Product type
Sensor & actuator box (passive)
- Type
55346
- Status indicator
LED
- Signal type
PNP
- Connection
Screws
- Width
63 mm
- Length
225 mm
IP67
- Max. power rating per slot
2 A
- Max. temperature
+55 °C
- Min. temperature
0 °C
- Connector type (distribution boxes)
M12 socket
- Case material
Plastic
- Total no. of pins
5
- Manufacturer part #
55346
- Content
1 pc(s)
- Number of pins
5
- Height
39 mm
- RoHS-compliant
Yes
- Power rating per I/O
2 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309909 Murrelektronik 55346 55346 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2309909 Murrelektronik 55346 55346 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece






