
Number
Total (€ 663.03 / piece)
€ 663.03
plus VAT.
14-day return policy included
Technical specifications
- Actuator warning: Per channel per LED and BUS
- Diagnostics via BUS: Per module and channel
- Diagnostics via LED: Per module and channel
- Fieldbus: Ethernet 10/100 Mbit/s; Push Pull RJ45 data plug
- FSU (Fast Start-Up): Max. 500 ms
- Short circuit and overload: Yes
- Cable break: Per port
- Pin 2: Input
- Pin 4: Input
- Sensor supply US: 24 V DC, max. 200 mA (M12 socket), short-circuit and overload proof
- Shared Device/Input: Yes, for 2 controllers
- Monitoring - no voltage: Yes
- Monitoring - undervoltage: Yes
- Packaging type
Piece
- Product type
Sensor & actuator box (active)
- Type
55528
- Status indicator
LED
- Signal type
PNP
- Connection
Screws
- Width
63 mm
- Length
225 mm
IP67
- Max. temperature
+55 °C
- Min. temperature
0 °C
- Connector type (distribution boxes)
M12 socket
- Total no. of pins
5
- Weight
73 g
- Manufacturer part #
55528
- Content
1 pc(s)
- Number of pins
5
- Height
42.7 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2313091 Murrelektronik 55528 55528 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2313091 Murrelektronik 55528 55528 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Piece









