
Number
Total (€ 747.06 / piece)
€ 747.06
plus VAT.
14-day return policy included
Technical specifications
- Actuator supply UA: 24 V DC, max. 12 A
- Actuator warning: Per channel per LED and BUS
- Diagnostics via BUS: Per module and channel
- Diagnostics via LED: Per module and channel
- Fieldbus: Ethernet 10/100 Mbit/s; Push Pull RJ45 data plug
- FSU (Fast Start-Up): Max. 500 ms
- Short circuit and overload: Yes
- Lamp load 10 W
- Cable break: Per port
- Pin 2: Input (port 4...7); Output (port 0...3)
- Pin 4: Input (port 4...7); Output (port 0...3)
- Switching current per output: Max. 2 A (short-circuit and overload-proof)
- Sensor supply US: 24 V DC, max. 200 mA (M12 socket), short-circuit and overload proof
- Shared Device/Input: Yes, for 2 controllers
- Monitoring - no voltage: Yes
- Monitoring - undervoltage: Yes
- Packaging type
Piece
- Product type
Sensor & actuator box (active)
- Type
55529
- Status indicator
LED
- Signal type
PNP
- Connection
Screws
- Width
63 mm
- Length
225 mm
IP67
- Max. power rating per slot
2 A
- Max. temperature
+55 °C
- Min. temperature
0 °C
- Connector type (distribution boxes)
M12 socket
- Total no. of pins
5
- Weight
310 g
- Manufacturer part #
55529
- Content
1 pc(s)
- Number of pins
5
- Height
42.7 mm
- RoHS-compliant
Yes
- Power rating (total)
12 A
- Power rating per I/O
2 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2312497 Murrelektronik 55529 55529 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2312497 Murrelektronik 55529 55529 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Piece








