
Number
Total (€ 978.99 / piece)
€ 978.99
plus VAT.
14-day return policy included
Technical specifications
- Actuator supply UA: 24 V DC, max. 9 A
- Actuator warning: Per channel per LED and BUS
- Diagnostics via BUS: Per module and channel
- Diagnostics via LED: Per module and channel
- Wire break detection: Yes
- Fieldbus: Ethernet 10/100 Mbit/s; M12, D-coded
- Service life: 20 years
- Short circuit and overload: Yes
- Cross-circuit detection: Sensor/actuator
- Sensor supply US: 24 V DC, max. 200 mA (PIN 1+5), short-circuit and overload-proof, or max. 700 mA for only one PIN
- Shared Device/Input: Yes, for 2 controllers
- Monitoring - no voltage: Yes
- Monitoring - undervoltage: Yes
- Packaging type
Carton
- Product type
Sensor & actuator box (active)
- No. of signal spaces
5
- Type
55557
- Trunk line
No
- Status indicator
LED
- Connection
Screws
- Width
63 mm
- Length
225 mm
IP67
- Max. temperature
+55 °C
- Min. temperature
-20 °C
- Connector type (distribution boxes)
M12 socket
- Total no. of pins
5
- Manufacturer part #
55557
- Content
1 pc(s)
- Number of pins
5
- Height
44 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2312888 Murrelektronik 55557 55557 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Carton
User & Safety Instructions
User & Safety Instructions 2312888 Murrelektronik 55557 55557 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Carton









