
Number
Technical specifications
- Diagnostics via BUS: Per module and channel
- Diagnostics via LED: Per module and channel
- Input filter: 1 ms
- Fieldbus: Via internal system connection
- Short circuit and overload: Yes
- Pin 2: Input/Diagnostic
- Pin 4: Input
- Sensor supply US: 24 V DC, max. 200 mA (M12 socket), short-circuit and overload proof
- Power consumption maximum 50 mA
- Monitoring - no voltage: Yes
- Monitoring - undervoltage: Yes
- Packaging type
Piece
- Product type
Sensor & actuator box (passive)
- Type
56603
- Status indicator
LED
- Signal type
PNP
- Connection
Screws
- Width
50 mm
- Length
34.5 mm
IP67
- Max. temperature
+55 °C
- Min. temperature
0 °C
- Connector type (distribution boxes)
M12 socket
- Total no. of pins
5
- Manufacturer part #
56603
- Content
1 pc(s)
- Number of pins
5
- Height
126 mm
- RoHS-compliant
Yes
50
34.5 mm
126 mm
FALSE
DC
FALSE
0
0
0
2
2
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Screw connection
FALSE
None
None
FALSE
FALSE
IP67
FALSE
FALSE
0
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
18.75-31.25 V
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309914 Murrelektronik 56603 56603 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece






