
Number
Technical specifications
- Diagnostics via BUS: Per module and channel
- Diagnostics via LED: Per module and channel
- Input filter: 1 ms
- Fieldbus: Via internal system connection
- Short circuit and overload: Yes
- Pin 4: Input
- Sensor supply US: 24 V DC, max. 200 mA (M8 socket), short-circuit and overload proof
- Power consumption maximum 30 mA
- Monitoring - no voltage: Yes
- Monitoring - undervoltage: Yes
- Packaging type
Piece
- Product type
Sensor & actuator box (passive)
- No. of signal spaces
8
- Type
56623
- No. of splitters
8-way
- Status indicator
LED
- Signal type
PNP
- Connection
Screws
- Width
30 mm
- Length
34.5 mm
IP67
- Max. temperature
+55 °C
- Min. temperature
0 °C
- Connector type (distribution boxes)
M8 receptacle
- Total no. of pins
3
- Manufacturer part #
56623
- Content
1 pc(s)
- Number of pins
3
- Height
151 mm
- RoHS-compliant
Yes
30
34.5 mm
151 mm
FALSE
DC
FALSE
0
0
0
2
2
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Screw connection
FALSE
None
None
FALSE
FALSE
IP67
FALSE
FALSE
0
None
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
18.75-31.25 V
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309916 Murrelektronik 56623 56623 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2309916 Murrelektronik 56623 56623 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s) Piece






