
Number
Total (€ 399.16 / piece)
€ 399.16
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Actuator warning: Per channel per LED and BUS
- Resolution (analogue): 15 bits + sign
- Diagnostics via BUS: Per module and channel
- Diagnostics via LED: Per module and channel
- Wire break below/above overload: Per channel per LED and BUS
- Fieldbus: Via internal system connection
- Short circuit and overload: Yes
- Power consumption maximum 50 mA
- Monitoring - no voltage: Yes
- Monitoring - undervoltage: Yes
- Conversion time (analogueue): Approx. 58 ms per channel
- Packaging type
Carton
- Product type
Sensor & actuator box (passive)
- Type
56741
- No. of splitters
4-way
- Status indicator
LED
- Connection
Screws
- Width
30 mm
- Length
34.5 mm
IP67
- Max. temperature
+55 °C
- Min. temperature
0 °C
- Connector type (distribution boxes)
M12 socket
- Total no. of pins
5
- Weight
325 g
- Manufacturer part #
56741
- Content
1 pc(s)
- Number of pins
5
- Height
150 mm
- RoHS-compliant
Yes
- Power rating (total)
50 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2313288 Murrelektronik 56741 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Carton
User & Safety Instructions
User & Safety Instructions 2313288 Murrelektronik 56741 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Carton






