
Number
Total (€ 340.34 / piece)
€ 340.34
plus VAT.
14-day return policy included
Technical specifications
- Actuator supply UA: 24 V DC, via system connection (max. 4 A)
- Actuator warning: Per channel per LED and BUS
- Diagnostics via BUS: Per module and channel
- Diagnostics via LED: Per module and channel
- Input filter: 1 ms
- Fieldbus: Via internal system connection
- IO-Link: master 4×
- Short circuit and overload: Yes
- Lamp load 30 W
- Pin 2: Input/Output/Diagnostic
- Pin 4: Input/output (port 0...3); IO-Link master (port 4...7)
- Port Class: Class A + B (not electrically isolated)
- Switching current per output: Max. 1.6 A (short-circuit and overload-proof)
- Sensor supply US: 24 V DC, max. 200 mA (port 0...3); max. 700 mA (port 4...7)
- Power consumption maximum 100 mA
- Transmission parameters: 32 bytes (via IO-Link port)
- Monitoring - no voltage: Yes
- Monitoring - undervoltage: Yes
- Packaging type
Piece
- Product type
Sensor & actuator box (active)
- No. of signal spaces
12
- Type
56766
- Status indicator
LED
- Signal type
PNP
- Connection
Screws
- Width
30 mm
- Length
34.5 mm
IP67
- Max. temperature
+55 °C
- Min. temperature
0 °C
- Connector type (distribution boxes)
M12 socket
- Total no. of pins
5
- Manufacturer part #
56766
- Content
1 pc(s)
- Number of pins
5
- Height
126 mm
- RoHS-compliant
Yes
- Power rating (total)
4 A
- Power rating per I/O
1.6 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2312503 Murrelektronik 56766 56766 Sensor & actuator box (active) M12 splitter + plastic thread 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2312503 Murrelektronik 56766 56766 Sensor & actuator box (active) M12 splitter + plastic thread 1 pc(s) Piece








