Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Industrial relay
6652000
Spring-loaded terminal
10 ms
15 ms
1 change-over
AgSnO2
24 V DC
250 V DC/AC
6 A
1500 VA
20000000 switching cycles
+ LED display
+60 °C
-25 °C
70 mm
6.2 mm
91 mm
(L x W x H) 70 x 6.2 x 91 mm
1 pc(s)
yes
Datasheet 2310191 Murrelektronik 6652000 Industrial relay Nominal voltage: 24 V DC Switching current (max.): 6 A 1 change-over Piece 1 pc(