Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial relay
6652040
Spring-loaded terminal
10 ms
15 ms
1 change-over
AgSnO2
230 V DC/AC
250 V DC/AC
6 A
1500 VA
20000000 switching cycles
+ LED display
+60 °C
-25 °C
70 mm
6.2 mm
91 mm
(L x W x H) 70 x 6.2 x 91 mm
1 pc(s)
not relevant
Datasheet 2310198 Murrelektronik 6652040 Industrial relay Nominal voltage: 230 V DC/AC Switching current (max.): 6 A 1 change-over 1 pc(s)