There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Control transformer
230 V AC
1 x
1 x
630 VA
230 V
400 V
Complies with EN 61558 · Contact protection as per EN 60529
Spring-loaded terminal
150 mm
112.5 mm
144.6 mm
(L x W x H) 144.6 x 150 x 112.5 mm
1 x 230 V AC
1 x 230 V, 400 V
50 - 60 Hz
1 pc(s)
T 40/B
L-piece
DIN rail
IP20
MST 0630-230-400/230
+40 °C
-20 °C
630 VA
230 V AC
230/400 V AC
230/400 V AC
yes
Datasheet 710438 Murrelektronik 6686309 Control transformer, Isolation transformer 1 x 230 V, 400 V 1 x 230 V AC 630 VA
User & Safety Instructions 710438 Murrelektronik 6686309 Control transformer, Isolation transformer 1 x 230 V, 400 V 1 x 230 V AC 630 VA