There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Control transformer
230 V AC
1 x
1 x
100 VA
230 V
400 V
Complies with EN 61558 · Contact protection as per EN 60529
Spring-loaded terminal
84 mm
86 mm
98 mm
(L x W x H) 98 x 84 x 86 mm
1 x 230 V AC
1 x 230 V, 400 V
50 - 60 Hz
1 pc(s)
T 40/B
L-piece
IP20
MTS 0100-230-400/230
+40 °C
-20 °C
100 VA
230 V AC
230/400 V AC
230/400 V AC
yes
Datasheet 710696 Murrelektronik 6686348 Control transformer, Isolation transformer 1 x 230 V, 400 V 1 x 230 V AC 100 VA