There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rotary switch
Black
None
Plastic
Gold
30 V DC
100
-40 °C
85 °C
53.9 mm
29.8 mm
200000
22.3 mm
36.4 mm
1 pc(s)
S-Switch 22 2NO 2x40SR M12(4)
(W x H) 53.9 mm x 29.8 mm
Black
23.8 mm
IP65
yes
Datasheet 3762745 Murrelektronik 69070 S-Switch 22 2NO 2x40SR M12(4) Rotary switch 30 V DC 100 1 pc(s)
Datasheet 3762745 Murrelektronik 69070 S-Switch 22 2NO 2x40SR M12(4) Rotary switch 30 V DC 100 1 pc(s)
User & Safety Instructions 3762745 Murrelektronik 69070 S-Switch 22 2NO 2x40SR M12(4) Rotary switch 30 V DC 100 1 pc(s)