
Murrelektronik 7000-08331-0000000 Sensor/actuator connector M8 x 1 Plug, straight No. of pins (RJ): 3 1 pc(s)
Number
Technical specifications
- Design: 8331
- WIRE INSULATION: PVC, PP, TPE
- Dimensioning surge voltage: 0.8 kV
- Locking the slots: Screw thread (M8×1 mm) recommended tightening torque 0.4 Nm, self-locking
- Material (locking): Die-cast zinc, matt nickel-plated
- Fastening method: Plugged, screwed
- Pollution level 3
- Type
7000-08331-0000000
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M8 plug, straight
- No. of pins
3
- Jacket material
PVC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Connection
Cut & Clip connector
- Factory colour
Multicolour
- Thread type connection side
M8 x 1
- Thread type (wiring and installation)
M8
- Cable colour
Multicolour
- Coding
A
- Contact material
Copper alloy
- max. cross section
0.34 mm²
- Min. cross section
0.14 mm²
IP67
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-08331-0000000
- Content
1 pc(s)
- Cable Ø (max.)
5.1 mm
- Cable Ø up to
2.5 mm
- Cable Ø range
2.5 - 5.1 mm
- RoHS-compliant
Yes
- Weight
0
Gland nut
32 V
FALSE
Pin
Plastic
Other
-25-85 °C
Other
Insulation piercing connection
Gold
III
3
Straight
0.14-0.34 mm²
0.14-0.34 mm²
IP67
FALSE
4 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2314942 Murrelektronik 7000-08331-0000000 Sensor/actuator connector M8 x 1 Plug, straight No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2314942 Murrelektronik 7000-08331-0000000 Sensor/actuator connector M8 x 1 Plug, straight No. of pins (RJ): 3 1 pc(s)





