
Murrelektronik 7000-08571-9700050 Sensor/actuator connector M8 x 1 Socket, built-in 0.50 m No. of pins (RJ): 3 1 pc(s)
Number
Highlights & Details
M8 Flange bushing A-cod. Front wall mounting PP-wires 3x0.25 0.5m
Our service for you
Technical specifications
- Design: 8571
- Core number/cross-section: 3× 0.25 mm²
- Wire insulation: PP (br, sw, bl)
- Temperature range (flexible): -25...+90 °C.
- Bending radius (fixed): 5× outer-Ø
- Dimensioning surge voltage: 1.5 kV
- Locking the slots: Screw thread (M8×1 mm) recommended tightening torque 0.4 Nm, self-locking
- Material (locking): Brass, nickel-plated
- Pollution level 3
- Type
7000-08571-9700050
- Product type
Sensor/actuator connector
- Connector type
Socket, built-in
- Connection side A
M8 socket, built-in
- Connection side B
Cable, open end
- No. of pins
3
- Cable length
0.50 m
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.1 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Thread type connection side
M8 x 1
- Thread type (wiring and installation)
M8
- Coding
A
- Sensor/actuator connectivity fittings
Front panel fitting
IP67
- Features
PP
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-08571-9700050
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2312336 Murrelektronik 7000-08571-9700050 Sensor/actuator connector M8 x 1 Socket, built-in 0.50 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2312336 Murrelektronik 7000-08571-9700050 Sensor/actuator connector M8 x 1 Socket, built-in 0.50 m No. of pins (RJ): 3 1 pc(s)





