
Murrelektronik 7000-08631-0000000 Sensor/actuator connector M8 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece
Number
Technical specifications
- Design: 8631
- Dimensioning surge voltage: 1.5 kV
- Pollution level 3
- Packaging type
Piece
- Type
7000-08631-0000000
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M8 socket, straight
- No. of pins
4
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.5 mm²
- Connection
Screw terminal
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Coding
A
- Contact material
Bronze, gold plated
IP67
- Features
A-coded
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-08631-0000000
- Content
1 pc(s)
- RoHS-compliant
Yes
Gland nut
60 V
FALSE
Bus
Plastic
-40-85 °C
Other
Screw connection
Gold
III
3
Straight
0.08-0.14 mm²
0.14-0.5 mm²
0.14-0.5 mm²
IP67
FALSE
4 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2312340 Murrelektronik 7000-08631-0000000 Sensor/actuator connector M8 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece





