
Murrelektronik 7000-12421-6340500 Sensor/actuator connector M12 x 1 Socket, right angle 5.00 m No. of pins (RJ): 4 1 pc(
Number
Highlights & Details
M12 BU. Weight with LED free cable end PUR-OB 4x0.34 black UL, CSA + tow. 5m
Our service for you
Technical specifications
- Design: 12421
- core number/cross-section: 4× 0.34 mm²
- drag chain values: 10 Mio
- wire insulation: PP (br, ws, bl, sw)
- bending radius (moving): 10× outer-Ø
- temperature range (moving): -25...+80 °C
- cable identification: 634
- cable weight [g/m]: 36.30
- material (conductor): CU-strand, blank
- resistance (conductor): Max. 57 Ω C °
- conductor:
- (Single wire: 20 mm) Ø C (conductor) 42× 0.1 mm (strand class 6)
- AWG: Similar AWG 22
- material (core insulation): PP
- core-Ø incl. insulation: 1.25 mm ±5%
- wire color/numbering: br, sw, bl, ws
- twisted-pair: 4 wires stranded
- shielding: no
- chemical resistance: Good oil, petrol and chemical resistance (EN 60811-404)
- thermal resistance: Flame-resistant according to UL 1581 VW1 / CSA FT1 / IEC 60332-1, IEC 60332-2-2
- Test voltage: 2500 V AC
- bending radius (fixed): 5× external Ø
- number of bending cycles (drag chain): Max. 10 Mio (25 °C)
- Track (drag chain): Max. 10 m (horizontal)
- Travel speed (drag chain): Max. 3 m/s
- Acceleration (drag chain): Max.
- Rated voltage
- : 10 kV display: 0.8 m/s² LED (green): Power / LED (yellow): (S1) / LED (white): Signal (S2)
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- material (locking): Zinc die-cast, matt nickel-plated
- Pollution degree: 3
- Type
7000-12421-6340500
- Product type
Sensor/actuator connector
- Connector type
Socket, right angle
- Connection side A
M12 socket, right angle
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
300 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
4.5 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Cable colour
Black
- Coding
A
IP65
IP66K
IP67
- Features
+ LED
PUR jacket
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-12421-6340500
- Content
1 pc(s)
- Cable Ø
4.5 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2312196 Murrelektronik 7000-12421-6340500 Sensor/actuator connector M12 x 1 Socket, right angle 5.00 m No. of pins (RJ): 4 1 pc(
User & Safety Instructions
User & Safety Instructions 2312196 Murrelektronik 7000-12421-6340500 Sensor/actuator connector M12 x 1 Socket, right angle 5.00 m No. of pins (RJ): 4 1 pc(





