
Murrelektronik 7000-12921-0000000 Sensor/actuator connector M12 x 1 Socket, straight No. of pins (RJ): 5 1 pc(s) Piece
Number
Highlights & Details
M12 BU self-CONN. device Screw terminal 5-pin max. 0,75mm² 4-6mm
Our service for you
Technical specifications
- Design: 12921
- Rated surge voltage: 0.8 kV
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- pollution degree: 3
- Packaging type
Piece
- Type
7000-12921-0000000
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- No. of pins
5
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
Screw terminal
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Coding
A
- max. cross section
0.75 mm²
IP67
- Features
A-coded
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-12921-0000000
- Content
1 pc(s)
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
- Cable Ø range
4 - 6 mm
- RoHS-compliant
Yes
Gland nut
60 V
FALSE
Bus
Plastic
-40-85 °C
Other
Screw connection
Gold
III
3
Straight
IP67
TRUE
4 A
100
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2313776 Murrelektronik 7000-12921-0000000 Sensor/actuator connector M12 x 1 Socket, straight No. of pins (RJ): 5 1 pc(s) Piece





