
Murrelektronik 7000-12981-0000000 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 4 1 pc(s) Bag
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 11.76
-14 %
€ 10.08
plus VAT.
14-day return policy included
Technical specifications
- Design: 12981
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- Packaging type
Bag
- Type
7000-12981-0000000
- Product type
Sensor/actuator connector
- Connector type
Socket, right angle
- Connection side A
M12 socket, right angle
- Connection side B
Cable, open end
- No. of pins
4
- Nominal voltage
250 V DC/AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Thread type (wiring and installation)
M12 x 1
- Coding
A
IP67
- Features
A-coded
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-12981-0000000
- Content
1 pc(s)
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
- Cable Ø range
4 - 6 mm
- RoHS-compliant
Yes
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2312587 Murrelektronik 7000-12981-0000000 Sensor/actuator connector M12 Socket, right angle No. of pins (RJ): 4 1 pc(s) Bag





