
Murrelektronik 7000-13483-0000000 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s) Bag
Number
Technical specifications
- Rated surge voltage: 0.8 kV
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- material (locking): Zinc die-cast, matt nickel-plated
- Mounting type: Inserted, screwed
- Pollution degree: 3
- Packaging type
Bag
- Type
7000-13483-0000000
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
Cable, open end
- No. of pins
4
- Nominal voltage
30 V DC/AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Push-fit
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
IP67
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-13483-0000000
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2314964 Murrelektronik 7000-13483-0000000 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2314964 Murrelektronik 7000-13483-0000000 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s) Bag





