
Murrelektronik 7000-13541-9710050 Sensor/actuator connector M12 x 1 Socket, built-in 0.50 m No. of pins (RJ): 4 1 pc(s)
Number
Technical specifications
- Design: 13541
- Wire number/cross-section: 4× 0.34 mm²
- Wire insulation: PUR
- Temperature range (moving): -25...+90 °C
- Bending radius (fixed): 5× Outer Ø
- Rated surge voltage: 2.5 kV
- LED display: no
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- material (locking): Zinc die-cast, brass
- contamination degree: 3
- Type
7000-13541-9710050
- Product type
Sensor/actuator connector
- Connector type
Socket, built-in
- Connection side A
M12 socket, built-in
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
0.50 m
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.3 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
Copper alloy
- Contact surface
Gold plated
- Sensor/actuator connectivity fittings
Front panel fitting
IP67
- Features
PP
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-13541-9710050
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2314966 Murrelektronik 7000-13541-9710050 Sensor/actuator connector M12 x 1 Socket, built-in 0.50 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2314966 Murrelektronik 7000-13541-9710050 Sensor/actuator connector M12 x 1 Socket, built-in 0.50 m No. of pins (RJ): 4 1 pc(s)





