
Murrelektronik 7000-14021-0000000 Sensor/actuator connector M12 x 1 Socket, straight No. of pins (RJ): 5 1 pc(s) Bag
Number
Technical specifications
- Design: 14021
- Rated surge voltage: 1.5 kV
- Locking of slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- material (locking): Zinc die-cast, matt nickel-plated
- Pollution degree: 3
- Packaging type
Bag
- Type
7000-14021-0000000
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connection side A
M12 socket, straight
- Connection side B
Cable, open end
- No. of pins
5
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Connection
Screw terminal
- Thread type connection side
M12 x 1
- Coding
B
IP67
- Features
Shielded
B-coded
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-14021-0000000
- Content
1 pc(s)
- RoHS-compliant
Yes
Gland nut
60 V
TRUE
Bus
Brass
Chromium-plated
-40-85 °C
Other
Screw connection
Gold
III
3
Straight
IP67
TRUE
4 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2313794 Murrelektronik 7000-14021-0000000 Sensor/actuator connector M12 x 1 Socket, straight No. of pins (RJ): 5 1 pc(s) Bag





