
Murrelektronik 7000-17182-9730050 Sensor/actuator connector M12 x 1 Socket, built-in 0.50 m No. of pins (RJ): 8 1 pc(s)
Number
Highlights & Details
M12 Flange bushing A-cod. Front wall incl. Nut wires 8x0.25 0.5m
Our service for you
Technical specifications
- Design: 17182
- Core number/cross-section: 8× 0.25 mm²
- Wire insulation: PUR (ws, br, gn, ge, gr, rs, bl, rt)
- Temperature range (flexible): -25...+90 °C.
- Bending radius (fixed): 10× outer-Ø
- Dimensioning surge voltage: 0.8 kV
- LED indicator: no.
- Locking the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- Material (locking): Die-cast zinc, matt nickel-plated
- Pollution level 3
- Type
7000-17182-9730050
- Product type
Sensor/actuator connector
- Connector type
Socket, built-in
- Connection side A
M12 socket, built-in
- Connection side B
Cable, open end
- No. of pins
8
- Cable length
0.50 m
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Outside Ø
1.25 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
Copper alloy
- Contact surface
Au
- Sensor/actuator connectivity fittings
Front panel fitting
IP67
- Features
PP
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-17182-9730050
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2314179 Murrelektronik 7000-17182-9730050 Sensor/actuator connector M12 x 1 Socket, built-in 0.50 m No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2314179 Murrelektronik 7000-17182-9730050 Sensor/actuator connector M12 x 1 Socket, built-in 0.50 m No. of pins (RJ): 8 1 pc(s)





