
Murrelektronik 7000-17185-9850100 Sensor/actuator connector M12 x 1 Socket, built-in 1.00 m No. of pins (RJ): 8 1 pc(s)
Number
Technical specifications
- Design: 17185
- Core number/cross-section: 8× 0.34 mm²
- Drag chain values: 5 Mio.
- Wire insulation: PP (ws, br, gn, ge, gr, rs, bl, rt)
- Bending radius (moving): 10× outer-Ø
- Temperature range (flexible): -25...+80 °C.
- Bending radius (fixed): 5× outer-Ø
- Dimensioning surge voltage: 0.8 kV
- LED indicator: no.
- Locking the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- Material (locking): Brass, nickel-plated
- Pollution level 3
- Type
7000-17185-9850100
- Product type
Sensor/actuator connector
- Connector type
Socket, built-in
- Connection side A
M12 socket, built-in
- Connection side B
Cable, open end
- No. of pins
8
- Cable length
1.00 m
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Outside Ø
1.25 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Coding
A
- Sensor/actuator connectivity fittings
Rear panel fitting
IP67
- Features
PP
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-17185-9850100
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2313014 Murrelektronik 7000-17185-9850100 Sensor/actuator connector M12 x 1 Socket, built-in 1.00 m No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2313014 Murrelektronik 7000-17185-9850100 Sensor/actuator connector M12 x 1 Socket, built-in 1.00 m No. of pins (RJ): 8 1 pc(s)





