
Murrelektronik 7000-17361-0000000 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 8 1 pc(s) Piece
Number
Technical specifications
- Design: 17361
- Packaging type
Piece
- Type
7000-17361-0000000
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- No. of pins
8
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connector cross-section (max.)
0.5 mm²
- Cross-section (sensor/actuator wiring)
0.5 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Coding
A
IP67
- Features
Shielded
A-coded
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-17361-0000000
- Content
1 pc(s)
- Cable Ø (max.)
8 mm
- Cable Ø up to
6 mm
- Cable Ø range
6 - 8 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2314975 Murrelektronik 7000-17361-0000000 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 8 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2314975 Murrelektronik 7000-17361-0000000 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 8 1 pc(s) Piece





