
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 24.36
30
4% = € 1.06
€ 23.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 24.36 / piece)
€ 25.20
€ 243.60
plus VAT.
Only 4 Piece(s) available
Highlights & Details
Murrelektronik 7000-18121-6280500 MSUD Black Pins:4
- With integrated seal
Technical specifications
- Pins
4
- Conductor material
PUR
- Product type
Square connector + molded lead
- Type
A standard
- Connection
Open end cable
IP67
- Number of pins
5
- Nominal voltage
24 V DC
- Display
LED
- Total no. of pins
5
- Weight
419 g
- Manufacturer part #
7000-18121-6280500
- Factory colour
Black
- Content
1 pc(s)
- Cable Ø
7 mm
- Cable length
5.00 m
- Cable cross section
5x 0.75 mm²
- Compatible with (details)
For pressure switches
- max. cross section
0.75 mm²
- Circuit layout description
incl. red/green LED
- Connector type
Plug, right angle
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
MSUD
- Display (details)
LED red/green
- Type
A
- Nominal voltage (details)
24 V DC
- Nominal current (details)
4 A
- Contamination level
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 747376 Murrelektronik 7000-18121-6280500 MSUD Black Pins:4
User & Safety Instructions
User & Safety Instructions 747376 Murrelektronik 7000-18121-6280500 MSUD Black Pins:4
Description
Valve plug to DIN EN 175301-803 in their different shapes are standard for the connection of magnetic coils in the pneumatics and hydraulics.
This text is machine translated.
This text is machine translated.




