
Murrelektronik 7000-19181-9090200 Sensor/actuator connector M12 x 1 Socket, built-in 2.00 m No. of pins (RJ): 12 1 pc(s)
Number
Technical specifications
- Design: 19181
- Number of wires/cross-section: 12× 0.14 mm²
- Wire insulation: PVC (br, bl, ws, gn, rs, ge, sw, gr, rt, vi, grrs, rtbl)
- Bending radius (moving): 10× Outer Ø
- Temperature range (moving): -5...+70 °C
- Construction (conductor): 1.0 mm ±5%
- bending radius (fixed): 5× Outer-Ø
- shock voltage
- : 0.8 kV display: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- material (locking): Die-cast zinc, matt nickel-plated
- Pollution degree: 3
- Type
7000-19181-9090200
- Product type
Sensor/actuator connector
- Connector type
Socket, built-in
- Connection side A
M12 socket, built-in
- Connection side B
Cable, open end
- No. of pins
12
- Cable length
2.00 m
- Nominal current
1.5 A
- Nominal current - rounded value
1.5 A
- Outside Ø
1.0 mm
- Cross-section (sensor/actuator wiring)
0.14 mm²
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Coding
A
- Sensor/actuator connectivity fittings
Front panel fitting
IP67
- Features
PVC
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-19181-9090200
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2314976 Murrelektronik 7000-19181-9090200 Sensor/actuator connector M12 x 1 Socket, built-in 2.00 m No. of pins (RJ): 12 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2314976 Murrelektronik 7000-19181-9090200 Sensor/actuator connector M12 x 1 Socket, built-in 2.00 m No. of pins (RJ): 12 1 pc(s)





