
Number
Highlights & Details
Murrelektronik 7000-29541-0000000 MSVS Black, Transparent Pins:3
- With integrated seal
Technical specifications
- Connection: Single-wire 4 mm²; fine-wire 2.5 mm²; with wire-end sleeve 1.5 mm²
- Display (details): LED & bridge rectifier
- Pollution level: 3
- Pins
3
- Product type
Square connector
- Type
A standard
- Connection
Screw terminal
IP65 when connected and locked (60529), with screws
- Number of pins
3
- Nominal voltage
24 V
230 V
- Display
LED
- Total no. of pins
3
- Weight
38 g
- Manufacturer part #
7000-29541-0000000
- Factory colour
Black
Transparent
- Content
1 pc(s)
- Circuit layout description
incl. yellow LED
- Max. temperature
+60 °C
- Min. temperature
-20 °C
- Type
MSVS
- Screw connection
PG 9
- Type
A
- Nominal current (details)
1 A
- Contamination level
3
- Connection
Single-wire 4 mm²; stranded wire 2.5 mm²; with wire-end sleeve 1.5 mm²
- Temperature range
-20 - +60 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 747137 Murrelektronik 7000-29541-0000000 MSVS Black, Transparent Pins:3
User & Safety Instructions
User & Safety Instructions 747137 Murrelektronik 7000-29541-0000000 MSVS Black, Transparent Pins:3
Description
This text is machine translated.



