
Number
Highlights & Details
Murrelektronik 7000-29565-0000000 SVS Eco Opaque Pins:3
- With integrated seal
Technical specifications
- Pins
3
- Product type
Square connector
- Type
B standard
- Connection
Screw terminal
IP65 when connected and locked (60529), with screws
- Number of pins
3
- Nominal voltage
24 V DC/AC
- Display
LED
- Total no. of pins
3
- Weight
28 g
- Manufacturer part #
7000-29565-0000000
- Factory colour
Opaque
- Content
1 pc(s)
- Cable cross section
0.5 - 1.5 mm²
- Circuit layout description
incl. yellow LED
- Max. temperature
+80 °C
- Min. temperature
-25 °C
- Type
SVS Eco
- Screw connection
M16 x 1.5 x 1.5 mm
- Display (details)
LED yellow & VDR
- Type
B
- Nominal voltage (details)
24 V AC/DC
- Nominal current (details)
1.5 A
- Connection
Screw terminal
- Socket diameter
6 - 8 mm
- Temperature range
-25 - +80 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 744792 Murrelektronik 7000-29565-0000000 SVS Eco Opaque Pins:3
Datasheet 744792 Murrelektronik 7000-29565-0000000 SVS Eco Opaque Pins:3
User & Safety Instructions
User & Safety Instructions 744792 Murrelektronik 7000-29565-0000000 SVS Eco Opaque Pins:3
Description
This text is machine translated.








