
Murrelektronik 7000-42211-0000000 Sensor/actuator adapter M12 x 1 Plug, straight, Socket, straight 0 m No. of pins (RJ):
Number
Technical specifications
- Design: 42211
- Dimensioning surge voltage: 1.5 kV
- LED indicator: no.
- Locking the slots: Screw thread (M8/M12×1 mm) recommended tightening torque 0.4/0.6 Nm, self-locking
- Material (locking): Die-cast zinc, matt nickel-plated
- Fastening method: Plugged, screwed
- Pollution level 3
- Packaging type
Piece
- Type
7000-42211-0000000
- Product type
Sensor/actuator adapter
- Connector type
Plug, straight
Socket, straight
- Connection side A
M12 plug, straight
- Connection side B
M8 socket, straight
- No. of pins
4
- Cable length
0 m
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Push-fit
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M8 x 1
- Coding
A
- Contact material
Copper alloy
- Contact surface
Au
IP67
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-42211-0000000
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2314244 Murrelektronik 7000-42211-0000000 Sensor/actuator adapter M12 x 1 Plug, straight, Socket, straight 0 m No. of pins (RJ):
User & Safety Instructions
User & Safety Instructions 2314244 Murrelektronik 7000-42211-0000000 Sensor/actuator adapter M12 x 1 Plug, straight, Socket, straight 0 m No. of pins (RJ):






